Phoenix Contact ICC2 Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row Crimp

Subtotal (1 pack of 50 units)*

$392.95

(exc. GST)

$432.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$392.95$7.859

*price indicative

RS Stock No.:
483-564
Mfr. Part No.:
1823671
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

12A

Connector Gender

Male

Orientation

0°

Colour

Green

Termination Type

Crimp

Contact Gender

Male

Voltage

320V

Width

50.56mm

Series

ICC2

Depth

10.6mm

Length

28.1mm

COO (Country of Origin):
PL
The Phoenix Contact PCB connector designed for reliable electrical connections in various applications. Featuring a nominal cross-section of 2.5 mm² and a compact pitch of 5.08 mm, this connector optimally meets the demands for space and efficiency in modern electronic designs. It excels in providing a nominal current of 12 A and rated voltage of 320 V, ensuring robust performance in demanding operating conditions. The innovative design includes a screw locking mechanism for enhanced stability, while the easy-to-use crimp connection method facilitates straightforward assembly. This connector is ideal for large quantities of preassembled conductors, making it a practical choice for manufacturers looking to streamline their production processes. Its durable construction and high-quality materials ensure long-lasting reliability and compliance with stringent industry standards.

Screwable flange enhances durability under mechanical stress

Protective features allow operation under designated use without interruption

Eco-friendly materials ensure compliance with international regulations

Lightweight construction supports ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy