Phoenix Contact ICC2 Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row Crimp

Subtotal (1 pack of 50 units)*

$360.27

(exc. GST)

$396.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$360.27$7.205

*price indicative

RS Stock No.:
483-563
Mfr. Part No.:
1823448
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

12A

Connector Gender

Male

Orientation

0°

Termination Type

Crimp

Colour

Green

Voltage

320V

Contact Gender

Male

Length

28.1mm

Series

ICC2

Depth

10.6mm

Width

50.56mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is specially designed for reliable and efficient electrical connections in various applications. This connector offers a robust construction, ensuring high performance in demanding environments. With a nominal cross-section of 2.5 mm² and accommodating up to 8 positions, it is ideal for intricate circuit designs. Its screw locking mechanism guarantees that connections remain secure, while the crimp connection method provides ease of assembly, eliminating soldering needs. The connector's 5.08 mm pitch allows for streamlined integration into compact spaces, making it suitable for a diverse range of PCB layouts. Adhering to industry standards for insulation and flammability, this product not only delivers functionality but also compliance with safety regulations, establishing it as a dependable choice for electrical engineers and designers alike.

Compact design enhances flexibility in layout options

Screw flange mounting offers superior mechanical stability

Crimp connection method simplifies installation processes

The locking mechanism ensures secure and reliable connections

Accommodates flexible conductor cross sections for versatile applications

Manufactured from high quality materials for durability and longevity

Complies with stringent electrical standards for safety and performance

Ideal for use in high density environments without compromising reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy