Amphenol Industrial VI0901550000G Series PCB Terminal Block, 9-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-534
- Mfr. Part No.:
- VI0901550000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$2.72
(exc. GST)
$2.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,512 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.72 | - |
| 10 + | $2.51 | 7% |
*price indicative
- RS Stock No.:
- 446-534
- Mfr. Part No.:
- VI0901550000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Voltage | 30V | |
| Series | VI0901550000G | |
| Standards/Approvals | No | |
| Depth | 9mm | |
| Width | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Voltage 30V | ||
Series VI0901550000G | ||
Standards/Approvals No | ||
Depth 9mm | ||
Width 13.5mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin is made of brass and is tin plated.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- WAGO 804 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTA Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
