Wurth Elektronik 1337 Series PCB Terminal Block, 9-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9810
- Mfr. Part No.:
- 691133710009
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.88
(exc. GST)
$30.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $5.576 | $27.88 | - |
| 25 - 45 | $5.436 | $27.18 | 2% |
| 50 + | $5.354 | $26.77 | 3% |
*price indicative
- RS Stock No.:
- 190-9810
- Mfr. Part No.:
- 691133710009
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 250V ac | |
| Length | 45mm | |
| Depth | 13mm | |
| Width | 9mm | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Series | 1337 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 20A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 250V ac | ||
Length 45mm | ||
Depth 13mm | ||
Width 9mm | ||
Standards/Approvals VDE, RoHS, cULus | ||
Series 1337 | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
