WAGO 816 Series PCB Terminal Block, 9-Contact, 5 mm Pitch, PCB, 2 Row

Subtotal (1 box of 35 units)*

$621.53

(exc. GST)

$683.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$621.53$17.758

*price indicative

RS Stock No.:
279-1698
Mfr. Part No.:
816-109
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

2

Current

10A

Housing Material

Polyamide

Mount Type

PCB

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Push-in Cage Clamp

Colour

Grey

Voltage

30V

Series

816

Standards/Approvals

RoHS

Width

46.5mm

Depth

17mm

Length

20.1mm

COO (Country of Origin):
CH
The WAGO 2-conductor PCB terminal block has pin spacing of 5 mm with push-in CAGE CLAMP actuation. It has simple, reliable connection via clamping units featuring individual operating slots.

RoHS compliant

Contact material copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy