Amphenol Industrial NZ05105B0000G Series PCB Terminal Block, 5-Contact, 15 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-427
- Mfr. Part No.:
- NZ05105B0000G
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.09
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,006 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.09 |
| 10 + | $8.35 |
*price indicative
- RS Stock No.:
- 446-427
- Mfr. Part No.:
- NZ05105B0000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw Clamp | |
| Voltage | 800V | |
| Standards/Approvals | RoHS | |
| Series | NZ05105B0000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw Clamp | ||
Voltage 800V | ||
Standards/Approvals RoHS | ||
Series NZ05105B0000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a stainless steel spring clamp and a durable terminal housing for secure connections and reliable performance. It includes a tin-plated over nickel plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Weidmüller LXXX Series PCB Terminal Block 15 mm Pitch 1 Row Solder
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 15 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2492240000
