Phoenix Contact LPTA 16 Series PCB Terminal Block, 5-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 558-071
- Mfr. Part No.:
- 1333873
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$3,168.09
(exc. GST)
$3,484.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,168.09 | $126.724 |
*price indicative
- RS Stock No.:
- 558-071
- Mfr. Part No.:
- 1333873
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 30° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Length | 37.4mm | |
| Series | LPTA 16 | |
| Standards/Approvals | VDE approval, cUL Recognised, cULus Recognised, UL Recognised | |
| Width | 71.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 76A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 30° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Length 37.4mm | ||
Series LPTA 16 | ||
Standards/Approvals VDE approval, cUL Recognised, cULus Recognised, UL Recognised | ||
Width 71.9mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block offers a reliable and efficient solution for circuit connections with a focus on user-friendly design. Its innovative lever push-in connection method streamlines the process of connecting and releasing conductors, facilitating a tool-free operation that saves time during installation. The compact LPTA 16/ series features a robust construction tailored for high efficiency, with the ability to handle a nominal current of up to 76 A and a rated voltage of 1000 V. Additionally, its zigzag pin layout ensures effective space utilisation on PCBs, making it an ideal choice for a range of applications in electrical engineering. With a reliable performance guaranteed by stringent testing standards, this terminal block is perfectly suited for both current and future electrical demands, ensuring long-lasting reliability and performance in various operating environments.
Designed for tool-free operation, reducing installation time significantly
Offers clear lever positions for intuitive feedback during usage
Ensures stable contact force for prolonged operational integrity
Accommodates various conductor sizes, enhancing application flexibility
Conforms to high safety standards, providing peace of mind in installations
Optimised for wave soldering, facilitating efficient manufacturing processes
Packaged in environmentally friendly materials to support sustainability efforts
Features a green housing colour, which signifies compliance with industry standards
- RS Stock No. 0487764
- Mfr. Part No. 1333872
1 Pack of 25
$2,534.46
- RS Stock No. 2657334
- Mfr. Part No. 1707234
Each (In a Pack of 250)
$12.368
- RS Stock No. 0517027
- Mfr. Part No. 1819231
1 Pack of 50
$2,775.94
- RS Stock No. 0535153
- Mfr. Part No. 1725685
1 Bag of 5
$18.66
Related links
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row












