WAGO 254 Series PCB Connector, 7-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 30 units)*

$366.43

(exc. GST)

$403.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$366.43$12.214

*price indicative

RS Stock No.:
221-584
Mfr. Part No.:
254-457
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

7

Pitch

5.08mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push Wire

Colour

Grey

Voltage

32V

Depth

13.5mm

Width

36.5mm

Standards/Approvals

No

Series

254

COO (Country of Origin):
PL
The Wago PCB terminal block is designed with precision to facilitate seamless electrical connections for a variety of applications. Equipped with PUSH WIRE technology, this product ensures both ease of use and reliability in conductor termination, making it an ideal choice for professionals seeking efficiency and performance.

Compliant with international standards for high reliability

Designed for quick and effective conductor terminations

Accommodates a variety of conductor cross sections for flexibility

Environmentally compliant with RoHS status

Offers options for direct marking and extensive configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy