WAGO 235 Series PCB Terminal Block, 10-Contact, 3.81 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 30 units)*

$475.64

(exc. GST)

$523.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$475.64$15.855

*price indicative

RS Stock No.:
225-433
Mfr. Part No.:
235-110/330-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

3.81mm

Number of Rows

1

Current

17.5A

Mount Type

Through Hole

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Push Wire

Colour

Orange

Series

235

Standards/Approvals

No

Depth

12.5mm

Width

39.6mm

COO (Country of Origin):
CN
The Wago PCB terminal block offers a robust solution for your electronic connections, designed with precision and user-friendliness in mind. Its low-profile design, combined with the innovative PUSH WIRE termination technology, ensures solid connections with minimal effort. The component caters to various applications, successfully supporting solid and fine-stranded conductors.

Crafted from high quality materials ensuring longevity and reliability

Compliance with RoHS standards marks a commitment to environmental safety

Designed for straightforward conductor removal with a standard screwdriver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy