WAGO 2616 Series PCB Connector, 12-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-340
- Mfr. Part No.:
- 2616-1112/020-000
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$1,106.65
(exc. GST)
$1,217.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,106.65 | $110.665 |
*price indicative
- RS Stock No.:
- 225-340
- Mfr. Part No.:
- 2616-1112/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Colour | Grey | |
| Voltage | 1kV | |
| Width | 122.8mm | |
| Standards/Approvals | No | |
| Series | 2616 | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Colour Grey | ||
Voltage 1kV | ||
Width 122.8mm | ||
Standards/Approvals No | ||
Series 2616 | ||
Depth 32mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block integrates a lever mechanism with Push-in CAGE CLAMP technology, designed to facilitate tool-free operation. Engineered for versatility, it accommodates a variety of conductor sizes, making it ideal for complex applications. The lightweight design, combined with high-performance materials, ensures durability and reliability in demanding environments.
Meets stringent electrical standards for enhanced safety and reliability
Extremely lightweight for ease of installation and integration
Compatible with various accessories expanding functional possibilities
Optimised thermal performance for use within wide temperature ranges
Related links
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
