WAGO 254 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$80.49

(exc. GST)

$88.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$80.49$0.805

*price indicative

RS Stock No.:
225-126
Mfr. Part No.:
254-826
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

10.16mm

Number of Rows

1

Current

10A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.25mm²

Mount Type

Through Hole

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Wire Connection Method

Push Wire

Colour

Orange

Voltage

63V

Width

11.7mm

Depth

13.5mm

Standards/Approvals

No

Series

254

COO (Country of Origin):
PL
The Wago Stackable 2 Conductor PCB Terminal Block is designed for versatile connectivity in electronic assemblies. Featuring the PUSH WIRE technology, it enables quick and efficient connections, ideal for both solid and fine stranded conductors. With a compact depth of just 8.9mm, it saves vital PCB space, making it perfect for modern applications. The clear colour coding allows for easy identification and swift installation, while the robust construction ensures reliability in various environments.

Exceptional electrical performance with high surge voltage ratings

Compliance with multiple safety standards ensures reliability and adaptability

Robust material construction promises longevity and reduces maintenance needs

Clear colour coding facilitates quick identification and installation

Optimised design for modular terminal blocks simplifies custom assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy