WAGO 235 Series PCB Terminal Block, 7-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 30 units)*

$156.80

(exc. GST)

$172.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$156.80$5.227

*price indicative

RS Stock No.:
225-073
Mfr. Part No.:
235-407/331-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Pitch

5/5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

235

COO (Country of Origin):
CN
The Wago PCB Terminal Block with push button technology is designed for seamless connectivity in demanding applications. This innovative solution features a push in CAGE CLAMP connection system, allowing for straightforward and reliable attachment of solid and fine stranded conductors. Its robust design and versatility make it ideal for various configurations, catering to both metric and inch pin spacing. Crafted from high quality materials, this connector ensures durability and longevity, even under challenging conditions.

Built to withstand a broad temperature range ensuring consistent performance
Composed of materials designed for flame resistance and reliability
Includes multiple connection options enhancing application flexibility
Streamlined pin spacing allows for compact design in PCB layouts
Easy to configure with variants available to meet specific project requirements
Lightweight design facilitates straightforward installation and handling
Compliant with recognised environmental standards for safer operations

Related links