WAGO 235 Series PCB Terminal Block, 4-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 221-423
- Mfr. Part No.:
- 235-404/331-000
- Brand:
- WAGO
Subtotal (1 box of 55 units)*
$148.23
(exc. GST)
$163.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $148.23 | $2.695 |
*price indicative
- RS Stock No.:
- 221-423
- Mfr. Part No.:
- 235-404/331-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 235 | ||
- COO (Country of Origin):
- CN
The Wago PCB Terminal Block is engineered for versatility and reliability in electrical connections. Designed with user convenience in mind, it features push in termination technology that streamlines the connection process for both solid and fine stranded conductors. The product incorporates a 4 pole design, ensuring effective electrical distribution while maintaining a compact form factor.
Flexible pin spacing adjustments enhance installation versatility
Durable insulation material ensures long lasting performance
Lightweight design facilitates ease of handling and installation
Flammability classification of V0 ensures safety in critical applications
Direct marking capabilities simplify identification and maintenance
Durable insulation material ensures long lasting performance
Lightweight design facilitates ease of handling and installation
Flammability classification of V0 ensures safety in critical applications
Direct marking capabilities simplify identification and maintenance
Related links
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
