WAGO 2604 Series PCB Connector, 3-Contact, 5 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 130 units)*

$591.57

(exc. GST)

$650.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$591.57$4.551

*price indicative

RS Stock No.:
225-027
Distrelec Article No.:
304-37-649
Mfr. Part No.:
2604-1103
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

3

Pitch

5mm

Number of Rows

2

Current

32A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Voltage

32V

Depth

19.2mm

Series

2604

Standards/Approvals

No

Width

17.4mm

COO (Country of Origin):
PL
The Wago PCB terminal block is expertly designed for seamless connections with its innovative Push-in CAGE CLAMP technology. It simplifies the wiring process by allowing easy termination of both solid and fine-stranded conductors without the need for tools. Crafted with reliability in mind, it features a lever actuation that enables intuitive operation.

Durable materials ensure long lasting use in diverse conditions

Innovative design enables efficient testing in multiple orientations

Lightweight structure enhances ease of handling during installation

Designed for compliance with stringent environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy