WAGO 2604 Series PCB Connector, 12-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-504
- Mfr. Part No.:
- 2604-1112
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$1,871.75
(exc. GST)
$2,058.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,871.75 | $62.392 |
*price indicative
- RS Stock No.:
- 225-504
- Mfr. Part No.:
- 2604-1112
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 2604 | |
| Standards/Approvals | No | |
| Width | 62.4mm | |
| Depth | 19.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Voltage 32V | ||
Series 2604 | ||
Standards/Approvals No | ||
Width 62.4mm | ||
Depth 19.2mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block combines innovative design with practical functionality, catering to diverse electrical applications. Featuring a lever for intuitive operation and a robust Push-in CAGE CLAMP connection, this component excels at providing secure, reliable connections for up to 12-pole configurations. The terminal block supports a wide range of conductor sizes, allowing for easy integration in various setups.
Meets rigorous testing standards for shock and vibration resistance
Compact design aids in space efficiency on printed circuit boards
Environmentally compliant ensuring adherence to modern regulations
Lightweight structure reduces the overall weight of devices
Related links
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
