WAGO 2604 Series PCB Connector, 1-Contact, 5 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 290 units)*

$528.96

(exc. GST)

$581.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$528.96$1.824

*price indicative

RS Stock No.:
220-849
Mfr. Part No.:
2604-3101
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

5mm

Number of Rows

2

Current

32A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Mount Type

Through Hole

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Voltage

32V

Length

7.4mm

Depth

16.7mm

Series

2604

Standards/Approvals

No

Width

7.4mm

COO (Country of Origin):
PL
The Wago PCB terminal block is engineered to provide exceptional connectivity in a compact design, featuring innovative Push-in CAGE CLAMP technology. Designed for straightforward integration into your electronic applications, the product boasts a lever actuation that simplifies the connection process. Its robust construction ensures reliability across a range of environments, from standard installations to more demanding railway applications.

Conductors can be connected without complicated installation processes

A narrow profile supports high density PCB layouts

Meets rigorous international safety standards for reliable performance

Compact dimensions enable versatile application across various devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy