WAGO 739 Series PCB Connector, 4-Contact, 7.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 224-550
- Mfr. Part No.:
- 739-204
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$431.19
(exc. GST)
$474.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $431.19 | $10.78 |
*price indicative
- RS Stock No.:
- 224-550
- Mfr. Part No.:
- 739-204
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 300V | |
| Length | 19mm | |
| Depth | 14.3mm | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1, CSA | |
| Series | 739 | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 300V | ||
Length 19mm | ||
Depth 14.3mm | ||
Standards/Approvals UL 1059, IEC/EN 60664-1, CSA | ||
Series 739 | ||
Width 29mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed to streamline your electrical connections while ensuring robust performance and safety. It features a CAGE CLAMP connection for easy and tool-free wire insertion, guaranteeing secure fastening for solid and fine-stranded conductors. Engineered for a pin spacing of 7.5 mm, this versatile component accommodates up to four poles.
Constructed with durable materials for resilience in harsh conditions
Versatile pole configuration supports multiple circuit arrangements
Complies with RoHS regulations promoting environmentally responsible use
Related links
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
