WAGO 736 Series PCB Terminal Block, 8-Contact, 10.16 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-367
- Mfr. Part No.:
- 736-804
- Brand:
- WAGO
Subtotal (1 box of 49 units)*
$803.22
(exc. GST)
$883.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $803.22 | $16.392 |
*price indicative
- RS Stock No.:
- 224-367
- Mfr. Part No.:
- 736-804
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 36.48mm | |
| Series | 736 | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Current 21A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 36.48mm | ||
Series 736 | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block offers a sophisticated solution for space-efficient wiring in compact environments. Designed with high-density connections, it ensures reliable and efficient electrical performance while accommodating multiple conductors. With its unique CAGE CLAMP technology, it provides secure connections and easy operation.
Lightweight yet durable construction ensures longevity in demanding environments
Flammability class per UL94 V0 adds an extra layer of safety
Compliant with RoHS affirming commitment to environmentally responsible manufacturing
Approvals from multiple standards ensure high quality and reliability in various contexts
Related links
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
