WAGO 737 Series PCB Connector, 6-Contact, 10.16 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-094
- Mfr. Part No.:
- 737-802
- Brand:
- WAGO
Subtotal (1 box of 64 units)*
$975.38
(exc. GST)
$1,072.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $975.38 | $15.24 |
*price indicative
- RS Stock No.:
- 224-094
- Mfr. Part No.:
- 737-802
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 10.16mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 63V | |
| Depth | 31mm | |
| Series | 737 | |
| Width | 16.16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 10.16mm | ||
Number of Rows 3 | ||
Current 21A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 63V | ||
Depth 31mm | ||
Series 737 | ||
Width 16.16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block revolutionises electrical connections with its advanced CAGE CLAMP technology. Designed for dense configurations, this item accommodates multiple conductors in constrained spaces without sacrificing performance. Its innovative 2.5 mm² connection capability allows for efficient wiring, and the unique solder pin arrangement ensures reliable and secure connections. Crafted from high quality materials, the terminal block meets rigorous safety standards, making it an ideal choice for both professional and industrial applications.
Robust construction ensures high durability and reliability
Offers a wide range of connection types to suit various applications
Low space requirements make it suitable for confined installations
Compliant with RoHS reflecting environmental responsibility
Available in various pole numbers and colour options for flexibility
Related links
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
