WAGO 737 Series PCB Connector, 36-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-954
- Mfr. Part No.:
- 737-312
- Brand:
- WAGO
Subtotal (1 box of 16 units)*
$3,535.01
(exc. GST)
$3,888.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,535.01 | $220.938 |
*price indicative
- RS Stock No.:
- 223-954
- Mfr. Part No.:
- 737-312
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 36 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 32V | |
| Series | 737 | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Width | 61.96mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 36 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 21A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 32V | ||
Series 737 | ||
Standards/Approvals No | ||
Depth 31mm | ||
Width 61.96mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block offers a sophisticated solution for efficient wiring in confined spaces. Designed with high density configurations, it allows for the connection of multiple conductors while maintaining minimal footprint on the printed circuit board. Featuring advanced CAGE CLAMP technology, this component ensures a reliable and secure connection for solid and fine stranded conductors alike. Its distinct orange hue not only enhances visibility but also integrates seamlessly within diverse applications.
Custom marking options available for enhanced identification
Durable polyamide insulation provides excellent electrical performance
Suitable for a wide temperature range ensuring versatility across applications
Approval certifications bolster reliability and adherence to safety standards
Lightweight construction facilitates easier handling during installation
Related links
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
