WAGO 739 Series PCB Connector, 24-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-552
- Mfr. Part No.:
- 739-174
- Brand:
- WAGO
Subtotal (1 box of 5 units)*
$1,948.38
(exc. GST)
$2,143.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,948.38 | $389.676 |
*price indicative
- RS Stock No.:
- 223-552
- Mfr. Part No.:
- 739-174
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 24 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Series | 739 | |
| Width | 123.34mm | |
| Standards/Approvals | No | |
| Depth | 14.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 24 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Series 739 | ||
Width 123.34mm | ||
Standards/Approvals No | ||
Depth 14.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block offers innovative design and robust connectivity for your electronic projects. Engineered with the renowned CAGE CLAMP connection technology, it solves the challenges of space-saving and efficient assembly. The terminal block accommodates a range of conductor sizes while ensuring secure and reliable electrical connections.
Equipped with distinct colour coding for quick identification and ease of use
Designed for optimal heat dissipation promoting reliable operation in challenging environments
Lightweight construction facilitates easier handling and installation
Available in multiple configurations to meet diverse project requirements
Related links
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
