WAGO 737 Series PCB Connector, 6-Contact, 5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-079
- Mfr. Part No.:
- 737-202
- Brand:
- WAGO
Subtotal (1 box of 92 units)*
$901.46
(exc. GST)
$991.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $901.46 | $9.798 |
*price indicative
- RS Stock No.:
- 223-079
- Mfr. Part No.:
- 737-202
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Width | 11mm | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Series | 737 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Current 21A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Width 11mm | ||
Depth 31mm | ||
Standards/Approvals No | ||
Series 737 | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for high density applications, providing space efficient wiring solutions even in confined spaces. With a robust CAGE CLAMP connection technology, users can achieve secure and reliable terminations for multiple conductors. This terminal block supports a variety of conductor sizes, ensuring versatility in different electronic configurations. The innovative staggered solder pin design enhances PCB layout possibilities while maintaining performance.
Constructed from durable materials designed to withstand harsh environmental conditions
Custom marking options available for clear identification
Complies with international safety standards enhancing reliability
Available in multiple pole numbers and colour options for a tailored fit
Lightweight yet robust construction simplifies installation and maintenance
Related links
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
