WAGO 736 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 112 units)*

$898.29

(exc. GST)

$988.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$898.29$8.02

*price indicative

RS Stock No.:
222-892
Mfr. Part No.:
736-203
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

5mm

Current

21A

Number of Rows

2

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

25V

Width

16mm

Series

736

Depth

21mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block offers a robust and space-efficient solution for high-density wiring in compact environments. Engineered for optimal performance, it accommodates up to six poles, enhancing versatility while ensuring reliable connections through its advanced CAGE CLAMP technology. With its cleverly staggered solder pin arrangement, it simplifies PCB design without compromising functionality.

Screwdriver actuated connections for simple installation

High quality insulation material adds safety and longevity

Compliance with RoHS standards guarantees environmentally friendly usage

Each (In a Pack of 2)
$3.64
Each (Supplied in a Box)
$3.64
Each (In a Box of 126)
$3.248
Each (In a Box of 1000)
$0.276

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy