WAGO 745 Series PCB Connector, 3-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-782
- Mfr. Part No.:
- 745-203
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$597.73
(exc. GST)
$657.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $597.73 | $5.977 |
*price indicative
- RS Stock No.:
- 222-782
- Mfr. Part No.:
- 745-203
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Series | 745 | |
| Width | 26.5mm | |
| Depth | 22.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Series 745 | ||
Width 26.5mm | ||
Depth 22.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers a robust solution for efficient connectivity in compact designs. Designed with 3-pole connections, the terminal features a CAGE CLAMP mechanism that ensures secure and reliable conductors from 0.08 to 4 mm². The versatile connector allows utilisation in demanding applications, whilst its grey colour and durable polyamide housing lend an aesthetically pleasing appearance.
Markers can be easily inserted using Mini WSB markers for clear identification
Double solder pins ensure high mechanical stability
Compatible with a range of optional accessories to extend functionality
Direct marking capabilities allow for bespoke adaptations
Related links
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
