WAGO 741 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-614
- Mfr. Part No.:
- 741-912
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$190.85
(exc. GST)
$209.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $190.85 | $1.909 |
*price indicative
- RS Stock No.:
- 222-614
- Mfr. Part No.:
- 741-912
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Series | 741 | |
| Width | 7.62mm | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Orange | ||
Series 741 | ||
Width 7.62mm | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is designed to offer push button connectivity in a compact form factor. Embracing innovative CAGE CLAMP technology, it allows for effortless wiring, making it suitable for various applications in electronic circuits. With its robust design and versatility, this product accommodates a wide range of conductor sizes, ensuring secure connections and reliability.
Supports a flexible range of conductor sizes accommodating various applications
Compact dimensions ensure efficient use of PCB space
Rated for high voltage and current maintaining safety and performance
Made from high quality materials for durability and reliability
Environmentally compliant adhering to RoHS standards
- RS Stock No. 0221348
- Mfr. Part No. 256-756
1 Box of 100
$98.87
- RS Stock No. 0220725
- Mfr. Part No. 257-750
1 Box of 100
$106.01
- RS Stock No. 0221209
- Mfr. Part No. 256-740
1 Box of 100
$88.25
- RS Stock No. 0221211
- Mfr. Part No. 256-743
1 Box of 100
$69.07
Related links
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-406
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-430
- WAGO 741 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-422
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-426
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-408
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-424












