WAGO 741 Series PCB Connector, 5-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 222-440
- Mfr. Part No.:
- 741-625
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$694.37
(exc. GST)
$763.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $694.37 | $34.719 |
*price indicative
- RS Stock No.:
- 222-440
- Mfr. Part No.:
- 741-625
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button functionality stands out for its simplicity and effectiveness in wiring applications. Designed with a 2.5 mm² conductor capacity and an efficient pin spacing of 10.16 mm, it combines reliability with ease of installation, making it an essential component for any electrical project. Its robust CAGE CLAMP connection system allows quick and direct wiring, ensuring minimal downtime during setup. Moreover, the innovative integrated test slot enhances functionality by facilitating easy testing of connections, promoting thorough troubleshooting and maintenance.
Push button actuation simplifies the wiring process significantly
Versatile usage with a wide range of conductor types and sizes
Well suited for environments requiring compliance with stringent safety standards
High flammability resistance certified to UL94 V0
Mechanical stability enhanced by mounting flanges for secure installation
Compliant with RoHS directives ensuring environmentally friendly usage
Versatile usage with a wide range of conductor types and sizes
Well suited for environments requiring compliance with stringent safety standards
High flammability resistance certified to UL94 V0
Mechanical stability enhanced by mounting flanges for secure installation
Compliant with RoHS directives ensuring environmentally friendly usage
Related links
- WAGO 741 Series PCB Connector 10.16mm Pitch 1-Row, Push Button Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 3-Row, Push Button Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 1-Row, Push Button Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 1-Row, Push Button Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 3-Row, Push Button Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 1-Row, Push Button Termination
- WAGO 741 Series PCB Connector 10mm Pitch 1-Row, Push Button Termination
- WAGO 741 Series PCB Connector 10mm Pitch 1-Row, Push Button Termination
