WAGO 741 Series PCB Connector, 6-Contact, 10.16 mm Pitch, 1 Row, 741-626
- RS Stock No.:
- 222-441
- Mfr. Part No.:
- 741-626
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$881.46
(exc. GST)
$969.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $881.46 | $58.764 |
*price indicative
- RS Stock No.:
- 222-441
- Mfr. Part No.:
- 741-626
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Depth | 12.8mm | |
| Standards/Approvals | No | |
| Width | 65.2mm | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Depth 12.8mm | ||
Standards/Approvals No | ||
Width 65.2mm | ||
Series 741 | ||
The Wago PCB Terminal Block is designed for seamless and reliable electronic connections. Featuring push button actuation, this component allows for simple wiring, ideal for a variety of applications in the electronics sector. The innovative CAGE CLAMP technology ensures a secure grip on conductors, facilitating ease of installation and maintenance. This terminal block not only meets rigorous international standards but also offers high quality materials, ensuring durability and performance under varying conditions.
Compact dimensions make it suitable for tight spaces
Constructed from premium materials for enhanced longevity
Offers a wide operating temperature range for versatile applications
Weight efficient design aids in reducing overall project mass
Compliant with RoHS standards for environmentally conscious consumers
Various pole configurations available to meet specific needs
Integrated test slots provide easy access for testing and troubleshooting
