WAGO 741 Series PCB Connector, 4-Contact, 10.16 mm Pitch, 3 Row, 741-604
- RS Stock No.:
- 222-431
- Mfr. Part No.:
- 741-604
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$648.55
(exc. GST)
$713.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $648.55 | $21.618 |
*price indicative
- RS Stock No.:
- 222-431
- Mfr. Part No.:
- 741-604
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Number of Rows | 3 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 741 | |
| Width | 36.98mm | |
| Depth | 12.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Number of Rows 3 | ||
Current 16A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 741 | ||
Width 36.98mm | ||
Depth 12.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed to simplify wiring processes with its innovative push button actuation mechanism. Engineered for efficiency, it accommodates a range of conductor types, contributing to versatile applications across various electronic circuits. The design features a compact footprint while maintaining robust performance, ensuring longevity and reliability. Additionally, compliance with multiple international standards highlights its suitability for global use.
Integrated test slot allows for easy performance diagnostics
Available in variants for enhanced customisation to specific needs
Constructed from durable polyamide for optimal insulation
Limiting temperature range supports diverse operating conditions
Compliant with RoHS standards ensuring environmentally friendly use
