WAGO 741 Series PCB Connector, 2-Contact, 10.16 mm Pitch, 3 Row, 741-622
- RS Stock No.:
- 222-436
- Mfr. Part No.:
- 741-622
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$395.57
(exc. GST)
$435.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $395.57 | $9.889 |
*price indicative
- RS Stock No.:
- 222-436
- Mfr. Part No.:
- 741-622
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 16A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 741 | |
| Width | 24.56mm | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 16A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 741 | ||
Width 24.56mm | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
The Wago PCB Terminal Block is designed for effective and reliable connections in a variety of applications. Featuring a compact design with push button technology, it enables easy and secure wiring, making it ideal for modern electronic circuit requirements. Built with high quality materials, this terminal block withstands demanding conditions, ensuring exceptional performance and longevity. The ergonomic design enhances usability while still offering robust clamping and reliable contact.
Lightweight construction aids in easy handling and installation
Integrated test slot permits easy access for testing connections
Compatible with a wide range of conductor sizes for versatile applications
Compliant with regional electrical safety standards enhancing reliability
Mounting flanges ensure additional mechanical stability during installation
Colour coded design facilitates easy identification and organisation
High quality insulation materials impart superior durability and safety
