WAGO 741 Series PCB Connector, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 25 units)*

$1,238.50

(exc. GST)

$1,362.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,238.50$49.54

*price indicative

RS Stock No.:
222-261
Mfr. Part No.:
741-109
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

741

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed to streamline your circuit connections with ease and efficiency. Combining a robust construction with a user friendly push button actuation, it is perfect for both professional and DIY applications. With a pin spacing of 5 mm, this 9 pole terminal block ensures minimal space is required while providing reliable electric connections. The CAGE CLAMP technology guarantees secure and maintenance free wire connections, making it an ideal choice for modern PCB designs.

Polyamide housing is built for durability and long lasting performance
Integrated test slots facilitate easy testing of connections
Compact dimensions allow for efficient space utilisation on PCBs
Suitable for a wide range of wire sizes enhancing versatility
Complies with RoHS standards ensuring environmental safety
Available variants offer flexibility in pole numbers and colours

Related links