WAGO 741 Series PCB Connector, 9-Contact, 7.62 mm Pitch, 1 Row, 741-409
- RS Stock No.:
- 222-298
- Mfr. Part No.:
- 741-409
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$1,261.52
(exc. GST)
$1,387.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,261.52 | $84.101 |
*price indicative
- RS Stock No.:
- 222-298
- Mfr. Part No.:
- 741-409
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 741 | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| Width | 67.46mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 741 | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
Width 67.46mm | ||
The Wago PCB Terminal Block with push button technology is designed for top notch efficiency and reliability in electrical connections. Featuring a 9 pole configuration, it allows for easy wiring with a simple push button actuated mechanism, significantly reducing installation time and enhancing safety. Its compact design and quality materials ensure durable performance across a range of applications.
Delivers user friendly push button wiring for quick and easy connections
Constructed from high grade materials to ensure longevity and superior performance
Accommodates multiple conductor types providing flexibility in application
Compact size allows for space saving installations in tight environments
Compliant with industry standards ensuring safety and reliability
Available in a vibrant colour for immediate identification and aesthetic integration
