WAGO 741 Series PCB Connector, 3-Contact, 5 mm Pitch, 1 Row, 741-103

Subtotal (1 box of 70 units)*

$531.17

(exc. GST)

$584.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$531.17$7.588

*price indicative

RS Stock No.:
222-254
Mfr. Part No.:
741-103
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Connector

Pitch

5mm

Current

16A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

25V

Width

16.5mm

Standards/Approvals

No

Depth

12.8mm

Series

741

The Wago PCB Terminal Block redefines connectivity with its innovative push button design, ensuring effortless wiring for various applications. Its CAGE CLAMP technology facilitates secure connections, accommodating solid and fine stranded conductors up to 2.5 mm². Crafted from high quality polyamide, the terminal block boasts impressive durability and flammability resistance, fostering a reliable environment for electrical engineering projects. The compact dimensions coupled with a 5 mm pin spacing make it suitable for easy integration onto printed circuit boards, delivering flexibility without compromising performance.

Compatible with various conductor types enhancing versatility

Compact size allows for easy integration in space constrained designs

Temperature range enables operation in diverse environments

Compliant with international standards for assured quality

Lightweight design reduces overall assembly weight

Robust material selection ensures long lasting performance