WAGO 2604 Series PCB Connector, 8-Contact, 11.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 25 units)*

$1,614.24

(exc. GST)

$1,775.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,614.24$64.57

*price indicative

RS Stock No.:
221-710
Mfr. Part No.:
2604-3508
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

8

Pitch

11.5mm

Current

32A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Wire Connection Method

Push-in

Colour

Grey

Voltage

1kV

Width

87.9mm

Depth

16.7mm

Series

2604

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block is an advanced connection solution designed for seamless integration and ease of use. Featuring innovative Push-in CAGE CLAMP technology, it allows for effortless termination of both solid and fine-stranded conductors. The inclusion of levers facilitates tool-free operation, making it an ideal choice for complex wiring projects where efficiency is paramount.

Robust construction ensures longevity and reliable performance under various conditions

Compatible with various conductor sizes offering versatility in application

The compact design assists in optimising PCB space without compromising functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy