WAGO 236 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-663
- Mfr. Part No.:
- 236-727
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$70.47
(exc. GST)
$77.52
(inc. GST)
Add 1 box to get free delivery
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $70.47 | $0.705 |
*price indicative
- RS Stock No.:
- 221-663
- Mfr. Part No.:
- 236-727
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Perpendicular, Parallel | |
| Colour | Light Green | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1000 V | |
| Depth | 14mm | |
| Standards/Approvals | No | |
| Series | 236 | |
| Width | 9.7 mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Perpendicular, Parallel | ||
Colour Light Green | ||
Wire Connection Method Cage Clamp | ||
Voltage 1000 V | ||
Depth 14mm | ||
Standards/Approvals No | ||
Series 236 | ||
Width 9.7 mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is designed to provide reliable connections with ease of use at its core. Featuring the innovative CAGE CLAMP connection technology, it simplifies the wiring process while accommodating a variety of conductor sizes. The terminal block's light green colour not only enhances aesthetics but also makes it easily identifiable within complex assemblies. Built for versatility, it can be configured for different pin spacing and features a flexible conductor entry angle to accommodate various application needs.
Light green colour facilitates quick identification in installations
Built to meet rigorous international standards for safety
Compact size optimises space utilisation in PCB layouts
Thermal resilience makes it suitable for a wide operational range
Compatible with an array of accessories for enhanced functionality
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
