WAGO 235 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 55 units)*

$250.04

(exc. GST)

$275.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$250.04$4.546

*price indicative

RS Stock No.:
221-564
Mfr. Part No.:
235-454
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.25mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Orientation

0°

Colour

Grey

Wire Connection Method

Push Wire

Voltage

630V

Depth

12.5mm

Series

235

Width

21.5mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago 2 Conductor PCB Terminal Block offers a robust solution for signal distribution and supply, designed for optimal performance with PUSH WIRE technology. Its compact dimensions and flexible pin spacing make it suitable for both metric and inch applications, ensuring effortless integration into various projects. Crafted with an emphasis on mechanical stability, this terminal block features double solder pins that enhance connection reliability. Users will appreciate the convenience of conductor insertion and removal, allowing for smooth handling during installation. This model stands out not only for its electrical efficiency but also for its compliance with international standards, making it an excellent choice for advanced electronic setups.

Low profile design enhances space efficiency on PCB

Compatible with various connection types for versatile applications.

Colour coded for easy identification and installation

Solder pin arrangement supports in line configurations

Conductor removal is facilitated using a standard screwdriver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy