WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-508
- Mfr. Part No.:
- 235-712
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$67.06
(exc. GST)
$73.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $67.06 | $0.671 |
*price indicative
- RS Stock No.:
- 221-508
- Mfr. Part No.:
- 235-712
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push Wire | |
| Colour | Dark Grey | |
| Voltage | 630V | |
| Depth | 12.5mm | |
| Series | 235 | |
| Width | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.25mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Wire Connection Method Push Wire | ||
Colour Dark Grey | ||
Voltage 630V | ||
Depth 12.5mm | ||
Series 235 | ||
Width 6.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago Stackable 2 Conductor PCB Terminal Block redefines versatility in electrical connections with its innovative PUSH WIRE technology. Engineered to provide a robust solution for signal supply and distribution, this terminal block features a low profile design that is perfect for custom terminal strip assemblies. Its double conductor connection enhances efficiency, making it suitable for both standard and single conductor signal lines. With a focus on mechanical stability and ease of use, the component accommodates varying pin spacing, allowing for adaptable setups in different applications.
Flexible design can be configured to metric or inch pin spacing
Electric connections can be easily removed using a standard screwdriver
Constructed from high quality polyamide insulation material for durability
Compliance with RoHS standards guarantees environmentally friendly use
Multiple connection types accommodate various conductor sizes
Related links
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
