WAGO 2604 Series PCB Connector, 5-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 50 units)*

$985.02

(exc. GST)

$1,083.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$985.02$19.70

*price indicative

RS Stock No.:
220-675
Mfr. Part No.:
2604-3305
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

5

Pitch

7.5mm

Number of Rows

1

Minimum Wire Size mm²

2mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Series

2604

Width

37.4mm

Standards/Approvals

No

Depth

16.7mm

COO (Country of Origin):
PL
The Wago PCB terminal block with Push-in CAGE CLAMP connection is engineered to offer an intuitive, tool-free operation while facilitating effortless connections. Designed with versatility in mind, this product accommodates a variety of conductor sizes, ensuring a reliable and robust performance in various applications. Its compact dimensions enhance space efficiency on PCBs, while the reliable clamping units secure conductors for uninterrupted connectivity.

Constructed with durable polyamide housing for longevity

Suitable for a diverse range of applications with various conductor sizes

Excellent overvoltage and surge ratings for increased safety

RoHS compliant for environmentally responsible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy