WAGO 257 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 221-230
- Mfr. Part No.:
- 257-744
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$96.71
(exc. GST)
$106.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $96.71 | $0.967 |
*price indicative
- RS Stock No.:
- 221-230
- Mfr. Part No.:
- 257-744
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Blue | |
| Voltage | 25V | |
| Depth | 14.2mm | |
| Series | 257 | |
| Width | 7.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Blue | ||
Voltage 25V | ||
Depth 14.2mm | ||
Series 257 | ||
Width 7.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed with convenience and efficiency in mind, featuring a push button mechanism that allows for effortless operation. Ideal for various applications, its compact dimensions ensure that it fits seamlessly into tight spaces while providing reliable connections. This product incorporates CAGE CLAMP technology, which facilitates easy wiring and enhances safety with its tool free actuation feature. The terminal block also accommodates various conductor sizes, making it versatile for different wiring needs.
Compact design optimises space usage on PCBs
Variants available in alternative colours to suit aesthetic requirements
Manufactured from high quality materials for durability and longevity
Suitable for various approval standards enhancing its application range
Related links
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-453
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-498
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-456
