WAGO 236 Series PCB Terminal Block, 9-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-894
- Mfr. Part No.:
- 236-609
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$82.55
(exc. GST)
$90.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $82.55 | $8.255 |
*price indicative
- RS Stock No.:
- 224-894
- Mfr. Part No.:
- 236-609
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Width | 92.3mm | |
| Standards/Approvals | No | |
| Series | 236 | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Width 92.3mm | ||
Standards/Approvals No | ||
Series 236 | ||
Depth 14mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block combines reliability with functionality, crafted for superior performance in various applications. Designed with CAGE CLAMP technology, it ensures secure and efficient connections, accommodating a wide range of conductor sizes. The terminal blocks dimensions and design facilitate seamless installation, offering both flexibility and robustness.
Allows for easy operation with tools that offer screwdriver actuation in multiple orientations
Designed for compliance with rigorous industry standards ensuring safety and reliability
Compact dimensions promote efficient use of space in crowded installations
Utilises eco friendly materials while maintaining RoHS compliance
Related links
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
