WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$67.06

(exc. GST)

$73.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$67.06$0.671

*price indicative

RS Stock No.:
221-116
Mfr. Part No.:
235-551
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

10A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Orientation

0°

Wire Connection Method

Push Wire

Colour

Grey

Voltage

1kV

Width

9mm

Standards/Approvals

No

Depth

12.5mm

Series

235

COO (Country of Origin):
CN
The Wago Stackable 2 Conductor PCB Terminal Block is designed to provide reliable connections in compact spaces. Featuring a low profile design, it utilises innovative PUSH WIRE technology for quick and effortless conductor termination, making installation a breeze. The terminal block supports both metric and inch pin spacing, allowing for versatile integration into various layouts.

Supports both solid and fine stranded conductors for versatile usage

Compliant with RoHS standards ensuring environmental responsibility

Available in various colours to suit your aesthetic requirements

Tailored for easy installation and maintenance with user friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy