WAGO 236 Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-003
- Mfr. Part No.:
- 236-202
- Brand:
- WAGO
Subtotal (1 box of 70 units)*
$146.85
(exc. GST)
$161.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $146.85 | $2.098 |
*price indicative
- RS Stock No.:
- 221-003
- Mfr. Part No.:
- 236-202
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Width | 17.3mm | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Width 17.3mm | ||
Standards/Approvals No | ||
Depth 14mm | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for versatile connection solutions, combining seamless functionality with robust design. Featuring CAGE CLAMP technology, it allows for easy conductor insertion and reliable connections, suitable for both solid and fine-stranded conductors. The compact dimensions and innovative design enable space-saving installations, making it ideal for modern electronic applications.
Meets rigorous international standards and approvals for added safety
Designed for simplified installation requiring just minimal tools
Supports direct marking options for easy identification in complex setups
Lightweight construction aids in reducing overall assembly weight
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
