WAGO 255 Series PCB Connector, 24-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 10 units)*

$1,369.25

(exc. GST)

$1,506.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,369.25$136.925

*price indicative

RS Stock No.:
220-742
Mfr. Part No.:
255-424
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

24

Pitch

5/5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

255

COO (Country of Origin):
CH
The Wago PCB Terminal Block seamlessly integrates robust functionality within a compact design, tailored for meticulous circuit connections. Boasting an innovative push button actuation mechanism, it simplifies on site wiring tasks, enhancing user experience and operational efficiency. Furthermore, this terminal block accommodates varied conductor sizes and types, making it an ideal solution for diverse applications ranging from industrial to commercial.

Compatible with a variety of conductor sizes for flexibility
Constructed with flame retardant materials for safety
THT PCB contact ensures stable connections over time
Variants available to suit different colour coding needs
Designed for high surge voltage tolerance providing reliability
Meets various international certification standards for quality assurance

Related links