WAGO 255 Series PCB Connector, 48-Contact, 5.08 mm Pitch, 1 Row, 255-448

Subtotal (1 box of 5 units)*

$2,809.23

(exc. GST)

$3,090.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$2,809.23$561.846

*price indicative

RS Stock No.:
225-548
Mfr. Part No.:
255-448
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

48

Product Type

PCB Connector

Pitch

5.08mm

Current

24A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

32V

Depth

18.3mm

Width

242.9mm

Series

255

Standards/Approvals

No

The Wago PCB Terminal Block represents the cutting edge of connectivity, specially designed for efficient wiring. With an innovative push button mechanism and CAGE CLAMP connection technology, this terminal block not only simplifies the setup but also ensures a secure and reliable connection for your circuit boards. Its modular design allows for precise manipulation of pin spacing, making it adaptable to various applications.

Convenient tool free operation enhances efficiency during installations

Versions available with Ex approval for use in hazardous environments

Compact dimensions save valuable PCB space while maintaining functionality

Variants can be customised based on specific requirements or preferences

Rated for high temperature applications ensuring durability under extreme conditions

Lightweight design facilitates ease of handling and installation