WAGO 255 Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row, 255-404/000-009/999-950
- RS Stock No.:
- 225-043
- Mfr. Part No.:
- 255-404/000-009/999-950
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$984.56
(exc. GST)
$1,083.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $984.56 | $4.923 |
*price indicative
- RS Stock No.:
- 225-043
- Mfr. Part No.:
- 255-404/000-009/999-950
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Light Grey | |
| Voltage | 176V | |
| Series | 255 | |
| Standards/Approvals | No | |
| Width | 22.9mm | |
| Depth | 18.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Light Grey | ||
Voltage 176V | ||
Series 255 | ||
Standards/Approvals No | ||
Width 22.9mm | ||
Depth 18.3mm | ||
The Wago PCB Terminal Block is engineered for precision, offering a robust push button mechanism that facilitates seamless connectivity. Designed for versatility, it is ideal for Ex-e applications, ensuring safety and reliability in demanding environments. The innovative CAGE CLAMP connection technology allows for tool free operation, making it exceptionally user friendly. This practical solution is perfect for any professional needing efficient and dependable electrical connections.
Equipped with 4 clamping units for secure connections
Designed to accommodate both solid and fine stranded conductors
Manufactured with a flame retardant insulation material for enhanced safety
Complies with international standards ensuring quality and reliability
Offers a wide limit temperature range suitable for various environments
