WAGO 255 Series PCB Connector, 2-Contact, 5.08 mm Pitch, 2 Row, 255-402

Subtotal (1 box of 100 units)*

$165.83

(exc. GST)

$182.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$165.83$1.658

*price indicative

RS Stock No.:
221-549
Distrelec Article No.:
304-37-643
Mfr. Part No.:
255-402
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

5.08mm

Number of Rows

2

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Wire Connection Method

Cage Clamp

Colour

Grey

Standards/Approvals

No

Width

12.9mm

Depth

18.3mm

Series

255

The Wago PCB Terminal Block with push button technology is engineered for seamless connection in compact spaces. Featuring CAGE CLAMP technology, this versatile component is ideal for applications requiring both reliability and ease of use. Its innovative push button actuation allows for tool free operation, facilitating quick modifications and maintenance. The product is designed to accommodate solid and fine stranded conductors, making it perfect for diverse wiring needs.

Designed for straightforward in field wiring operations

Allows both metric and inch pin spacing modulation

Provides flexibility with multiple connection options

Offers direct marking for easy identification

Constructed from durable materials for long lasting performance

Environmentally compliant demonstrating sustainability

Widely accepted in both general and marine applications

Simplifies installation and reduces downtime