WAGO 257 Series PCB Connector, 24-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 220-735
- Mfr. Part No.:
- 257-474
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$1,573.77
(exc. GST)
$1,731.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,573.77 | $157.377 |
*price indicative
- RS Stock No.:
- 220-735
- Mfr. Part No.:
- 257-474
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block with push button actuation is engineered for efficiency and reliability in electrical connections. Designed with a CAGE CLAMP connection technology, it ensures a secure grip on a variety of wire types, simplifying installation and maintenance tasks. Its compact dimensions and diverse pin spacing options enhance versatility, making it an ideal choice for both standard and customised applications.
Supports both solid and fine stranded conductors for flexibility
Designed for easy push button operation enhancing user convenience
Constructed from durable polyamide insulation for long lasting performance
Ideal for PCB configurations with in line solder pin arrangements
Offers a variety of pole configurations to suit different applications
Environmentally compliant with RoHS regulations for added assurance
Designed for easy push button operation enhancing user convenience
Constructed from durable polyamide insulation for long lasting performance
Ideal for PCB configurations with in line solder pin arrangements
Offers a variety of pole configurations to suit different applications
Environmentally compliant with RoHS regulations for added assurance
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
