WAGO 257 Series PCB Connector, 36-Contact, 5.08 mm Pitch, 1 Row, 257-486
- RS Stock No.:
- 225-403
- Mfr. Part No.:
- 257-486
- Brand:
- WAGO
Subtotal (1 box of 5 units)*
$2,429.17
(exc. GST)
$2,672.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,429.17 | $485.834 |
*price indicative
- RS Stock No.:
- 225-403
- Mfr. Part No.:
- 257-486
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 36 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Standards/Approvals | No | |
| Width | 182.9mm | |
| Depth | 14.2mm | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 36 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Standards/Approvals No | ||
Width 182.9mm | ||
Depth 14.2mm | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block with push button functionality is an ideal solution for efficient field wiring. Featuring the renowned CAGE CLAMP connection technology, this device allows for a seamless, tool free operation. Designed for versatility, it supports various conductor sizes and offers multiple connection options. The compact form factor and smart design prioritise ease of use while ensuring robust performance. Its grey colour and durable polyamide housing make it suitable for various applications while maintaining a professional appearance.
Compatible with a wide range of conductor sizes for added flexibility
Lightweight yet durable construction optimises installation processes
Metric and inch pin spacing options enhance adaptability to various PCB layouts
Designed for efficient heat dissipation improving long term performance
RoHS compliant meeting stringent environmental standards
