WAGO 257 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-717
- Mfr. Part No.:
- 257-754
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$106.01
(exc. GST)
$116.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $106.01 | $1.06 |
*price indicative
- RS Stock No.:
- 220-717
- Mfr. Part No.:
- 257-754
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Blue | |
| Voltage | 1000V | |
| Depth | 14.2mm | |
| Series | 257 | |
| Standards/Approvals | No | |
| Width | 10.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Blue | ||
Voltage 1000V | ||
Depth 14.2mm | ||
Series 257 | ||
Standards/Approvals No | ||
Width 10.3mm | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed for versatile and efficient connections in Ex i applications. Featuring a push button actuation system and the innovative CAGE CLAMP technology, this product provides seamless installation while ensuring a secure link for various conductor types. With a compact design and options for both metric and inch spacing, it caters to diverse installation needs.
Compatible with a wide range of conductor types for flexibility
Advanced design supports simplified push button wiring in the field
Multiple colours available to meet aesthetic needs
Compact dimensions enhance space saving capabilities on PCB
High flammability resistance ensures added safety in installations
Only compliant accessories ensure optimal performance and safety
Related links
- WAGO 257 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-504
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-560
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-510
