WAGO 254 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$79.84

(exc. GST)

$87.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$79.84$0.798

*price indicative

RS Stock No.:
220-705
Mfr. Part No.:
254-853
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

1

Pitch

7.62mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push Wire

Colour

Light Grey

Voltage

1kV

Standards/Approvals

No

Width

9.2mm

Series

254

Depth

13.5mm

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block combines versatility and efficiency for your custom terminal strip assemblies. With a compact depth of just 8.9 mm, it seamlessly integrates into space constrained PCBs while providing robust electrical connections. Designed with advanced PUSH WIRE technology, it accommodates solid and fine stranded conductors effortlessly.

Offers superior electrical ratings tailored for demanding applications

Provides a wide range of compatibility with different conductor types

Includes an operating tool for added convenience during installation

Compliant with RoHS standards ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy