Essentra LCBS-14-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- RS Stock No.:
- 721-4704
- Mfr. Part No.:
- LCBS-14-01
- Brand:
- Essentra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$16.40
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 5,080 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 360 | $0.41 | $16.40 |
| 400 - 760 | $0.399 | $15.96 |
| 800 - 1960 | $0.389 | $15.56 |
| 2000 + | $0.368 | $14.72 |
*price indicative
- RS Stock No.:
- 721-4704
- Mfr. Part No.:
- LCBS-14-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Chassis Hole Diameter | 4.75mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 3.18mm | |
| Material | Nylon | |
| Colour | Natural | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Chassis Hole Diameter 4.75mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 3.18mm | ||
Material Nylon | ||
Colour Natural | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Locking PCB Pillars
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
Related links
- Essentra LCBS-12-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-3-01. Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-7-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-18-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-16-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-10-01. Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-5-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBSM-8-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
